1 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSNL2512FT1L00

DigiKey Part Number
CSNL2512FT1L00TR-ND - Tape & Reel (TR)
CSNL2512FT1L00CT-ND - Cut Tape (CT)
CSNL2512FT1L00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSNL2512FT1L00
Description
RES 0.001 OHM 1% 3W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSNL2512FT1L00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.033" (0.85mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115.149
Factory Stock: 24.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.2.59800kr.25.98
25kr.2.08600kr.52.15
50kr.2.03580kr.101.79
100kr.1.88590kr.188.59
250kr.1.64324kr.410.81
500kr.1.49150kr.745.75
1.000kr.1.33892kr.1,338.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.25385kr.2,507.70
4.000kr.1.15973kr.4,638.92
6.000kr.1.11189kr.6,671.34
10.000kr.1.06095kr.10,609.50
14.000kr.1.02551kr.14,357.14
20.000kr.1.02240kr.20,448.00
24.000kr.0.92431kr.22,183.44
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750