CSNL-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSNL2010FT7L00

DigiKey Part Number
738-CSNL2010FT7L00TR-ND - Tape & Reel (TR)
738-CSNL2010FT7L00CT-ND - Cut Tape (CT)
738-CSNL2010FT7L00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSNL2010FT7L00
Description
RES 0.007 OHM 1% 1.5W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7 mOhms ±1% 1.5W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSNL2010FT7L00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.526
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.32000kr.4.32
10kr.2.61200kr.26.12
25kr.2.22120kr.55.53
50kr.2.07180kr.103.59
100kr.1.89180kr.189.18
250kr.1.64836kr.412.09
500kr.1.49614kr.748.07
1.000kr.1.34308kr.1,343.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.25775kr.2,515.50
4.000kr.1.16334kr.4,653.36
6.000kr.1.11535kr.6,692.10
10.000kr.1.06106kr.10,610.60
14.000kr.1.02870kr.14,401.80
20.000kr.1.01932kr.20,386.40
24.000kr.0.92992kr.22,318.08
50.000kr.0.92719kr.46,359.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.32000
Unit Price with VAT:kr.5.40000