
CSNL2010FT6L00 | |
|---|---|
DigiKey Part Number | 738-CSNL2010FT6L00TR-ND - Tape & Reel (TR) 738-CSNL2010FT6L00CT-ND - Cut Tape (CT) 738-CSNL2010FT6L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSNL2010FT6L00 |
Description | RES 0.006 OHM 1% 1.5W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 1.5W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSNL2010FT6L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.77800 | kr.27.78 |
| 25 | kr.2.36640 | kr.59.16 |
| 50 | kr.2.10640 | kr.105.32 |
| 100 | kr.1.88590 | kr.188.59 |
| 250 | kr.1.64324 | kr.410.81 |
| 500 | kr.1.49150 | kr.745.75 |
| 1.000 | kr.1.36252 | kr.1,362.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.25289 | kr.2,505.78 |
| 4.000 | kr.1.15973 | kr.4,638.92 |
| 6.000 | kr.1.11189 | kr.6,671.34 |
| 10.000 | kr.1.05777 | kr.10,577.70 |
| 14.000 | kr.1.02551 | kr.14,357.14 |
| 20.000 | kr.0.99401 | kr.19,880.20 |
| 24.000 | kr.0.97890 | kr.23,493.60 |
| 48.000 | kr.0.92703 | kr.44,497.44 |
| 50.000 | kr.0.92431 | kr.46,215.50 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

