6 mOhms ±1% 1.5W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSNL2010FT6L00

DigiKey Part Number
738-CSNL2010FT6L00TR-ND - Tape & Reel (TR)
738-CSNL2010FT6L00CT-ND - Cut Tape (CT)
738-CSNL2010FT6L00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSNL2010FT6L00
Description
RES 0.006 OHM 1% 1.5W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 mOhms ±1% 1.5W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSNL2010FT6L00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.2.77800kr.27.78
25kr.2.36640kr.59.16
50kr.2.10640kr.105.32
100kr.1.88590kr.188.59
250kr.1.64324kr.410.81
500kr.1.49150kr.745.75
1.000kr.1.36252kr.1,362.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.25289kr.2,505.78
4.000kr.1.15973kr.4,638.92
6.000kr.1.11189kr.6,671.34
10.000kr.1.05777kr.10,577.70
14.000kr.1.02551kr.14,357.14
20.000kr.0.99401kr.19,880.20
24.000kr.0.97890kr.23,493.60
48.000kr.0.92703kr.44,497.44
50.000kr.0.92431kr.46,215.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750