
CSNL1206FT6L00 | |
|---|---|
DigiKey Part Number | 738-CSNL1206FT6L00TR-ND - Tape & Reel (TR) 738-CSNL1206FT6L00CT-ND - Cut Tape (CT) 738-CSNL1206FT6L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSNL1206FT6L00 |
Description | RES 0.006 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSNL1206FT6L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.32000 | kr.4.32 |
| 10 | kr.2.78600 | kr.27.86 |
| 25 | kr.2.37360 | kr.59.34 |
| 50 | kr.2.11300 | kr.105.65 |
| 100 | kr.1.89180 | kr.189.18 |
| 250 | kr.1.64836 | kr.412.09 |
| 500 | kr.1.49614 | kr.748.07 |
| 1.000 | kr.1.36676 | kr.1,366.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.16334 | kr.4,653.36 |
| 8.000 | kr.1.08397 | kr.8,671.76 |
| 12.000 | kr.1.04321 | kr.12,518.52 |
| 20.000 | kr.0.99710 | kr.19,942.00 |
| 28.000 | kr.0.96962 | kr.27,149.36 |
| 40.000 | kr.0.94279 | kr.37,711.60 |
| 48.000 | kr.0.92992 | kr.44,636.16 |
| Unit Price without VAT: | kr.4.32000 |
|---|---|
| Unit Price with VAT: | kr.5.40000 |

