New at DigiKey
STC21K33R48-40.000M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STC21K33Q48-12.800M

DigiKey Part Number
2388-STC21K33Q48-12.800M-ND
Manufacturer
Manufacturer Product Number
STC21K33Q48-12.800M
Description
XTAL OSC TCXO 12.800M
Customer Reference
Detailed Description
12.8 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
12.8 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±1.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.081" L x 0.065" W (2.05mm x 1.65mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate kr.383.94 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9.22000kr.9.22
10kr.8.64000kr.86.40
50kr.8.00000kr.400.00
100kr.7.61600kr.761.60
500kr.7.16800kr.3,584.00
Unit Price without VAT:kr.9.22000
Unit Price with VAT:kr.11.52500