CML1206X7R272KT50V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.16026
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.929
Unit Price: kr.1.97000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.45372
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.58723
Datasheet
Image for CML1206X7R272KT50V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML1206X7R272KT50V

DigiKey Part Number
738-CML1206X7R272KT50V-ND
Manufacturer
Manufacturer Product Number
CML1206X7R272KT50V
Description
CAP CER 2700PF 50V X7R 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206B272K500CTWalsin Technology Corporation01292-1206B272K500CTTR-NDkr.0.16026Parametric Equivalent
C1206C272K5RACTUKEMET4.929399-C1206C272K5RACTUCT-NDkr.1.97000Parametric Equivalent
VJ1206Y272KXACW1BCVishay Vitramon0VJ1206Y272KXACW1BC-NDkr.0.45372Parametric Equivalent
VJ1206Y272KXAPW1BCVishay Vitramon0VJ1206Y272KXAPW1BC-NDkr.0.58723Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.000kr.0.17923kr.716.92
Manufacturers Standard Package
Unit Price without VAT:kr.0.17923
Unit Price with VAT:kr.0.22404