
CML1206X7R223KT50V | |
|---|---|
DigiKey Part Number | 738-CML1206X7R223KT50VTR-ND - Tape & Reel (TR) 738-CML1206X7R223KT50VCT-ND - Cut Tape (CT) 738-CML1206X7R223KT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML1206X7R223KT50V |
Description | CAP CER 0.022UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.53400 | kr.5.34 |
| 50 | kr.0.37420 | kr.18.71 |
| 100 | kr.0.32540 | kr.32.54 |
| 500 | kr.0.24422 | kr.122.11 |
| 1.000 | kr.0.21920 | kr.219.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.19088 | kr.763.52 |
| 8.000 | kr.0.17630 | kr.1,410.40 |
| 12.000 | kr.0.16901 | kr.2,028.12 |
| 20.000 | kr.0.16094 | kr.3,218.80 |
| 28.000 | kr.0.15622 | kr.4,374.16 |
| 40.000 | kr.0.15168 | kr.6,067.20 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

