CML1206C0G150JT50V is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 2.240
Unit Price: kr.1.33000
Datasheet

Direct


KYOCERA AVX
In Stock: 313
Unit Price: kr.1.52000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.36569
Datasheet
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML1206C0G150JT50V

DigiKey Part Number
738-CML1206C0G150JT50VTR-ND - Tape & Reel (TR)
738-CML1206C0G150JT50VCT-ND - Cut Tape (CT)
738-CML1206C0G150JT50VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CML1206C0G150JT50V
Description
CAP CER 15PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CML1206C0G150JT50V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.030" (0.75mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206JRNPO9BN150YAGEO2.240311-1151-1-NDkr.1.33000Direct
KGM31BCG1H150JTKYOCERA AVX313478-KGM31BCG1H150JTCT-NDkr.1.52000Direct
VJ1206A150JXAPW1BCVishay Vitramon0VJ1206A150JXAPW1BC-NDkr.0.36569Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.19600kr.784.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000