0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML0805Y5V104ZT50V

DigiKey Part Number
738-CML0805Y5V104ZT50VTR-ND - Tape & Reel (TR)
738-CML0805Y5V104ZT50VCT-ND - Cut Tape (CT)
738-CML0805Y5V104ZT50VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CML0805Y5V104ZT50V
Description
CAP, Y5V, 0805, 0.1UF, +80/-20%,
Customer Reference
Detailed Description
0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.519
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.30200kr.3.02
100kr.0.17810kr.17.81
1.000kr.0.11471kr.114.71
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.28900kr.2.89
50kr.0.16460kr.8.23
100kr.0.12730kr.12.73
500kr.0.09594kr.47.97
1.000kr.0.07536kr.75.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000