
CML0805Y5V104ZT50V | |
---|---|
DigiKey Part Number | 738-CML0805Y5V104ZT50VTR-ND - Tape & Reel (TR) 738-CML0805Y5V104ZT50VCT-ND - Cut Tape (CT) 738-CML0805Y5V104ZT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML0805Y5V104ZT50V |
Description | CAP, Y5V, 0805, 0.1UF, +80/-20%, |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.30100 | kr.3.01 |
100 | kr.0.17730 | kr.17.73 |
1.000 | kr.0.11418 | kr.114.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.28800 | kr.2.88 |
50 | kr.0.16380 | kr.8.19 |
100 | kr.0.12670 | kr.12.67 |
500 | kr.0.09548 | kr.47.74 |
1.000 | kr.0.07501 | kr.75.01 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |