Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CML0805X7R122KT50V | |
|---|---|
DigiKey Part Number | 738-CML0805X7R122KT50V-ND |
Manufacturer | |
Manufacturer Product Number | CML0805X7R122KT50V |
Description | CAP CER 1200PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805B122K500CT | Walsin Technology Corporation | 0 | 1292-0805B122K500CTTR-ND | kr.0.06373 | Parametric Equivalent |
| C0805C122K5RACAUTO | KEMET | 0 | 399-C0805C122K5RACAUTOTR-ND | kr.0.42036 | Parametric Equivalent |
| C0805C122K5RACTU | KEMET | 43.867 | 399-C0805C122K5RACTUCT-ND | kr.1.71000 | Parametric Equivalent |
| C0805C122K5RALTM | KEMET | 0 | 399-C0805C122K5RALTMTR-ND | kr.0.46277 | Parametric Equivalent |
| C0805C122K5RALTU | KEMET | 0 | 399-C0805C122K5RALTUTR-ND | kr.0.41697 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11558 | kr.462.32 |
| Unit Price without VAT: | kr.0.11558 |
|---|---|
| Unit Price with VAT: | kr.0.14448 |





