0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML0805X7R104KT50V

DigiKey Part Number
738-CML0805X7R104KT50VTR-ND - Tape & Reel (TR)
738-CML0805X7R104KT50VCT-ND - Cut Tape (CT)
738-CML0805X7R104KT50VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CML0805X7R104KT50V
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.158
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.38000kr.3.80
50kr.0.26380kr.13.19
100kr.0.22820kr.22.82
500kr.0.16762kr.83.81
1.000kr.0.14905kr.149.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12136kr.485.44
8.000kr.0.11110kr.888.80
12.000kr.0.10597kr.1,271.64
20.000kr.0.10028kr.2,005.60
28.000kr.0.09696kr.2,714.88
40.000kr.0.09377kr.3,750.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500