
CML0805X7R102KT50V | |
|---|---|
DigiKey Part Number | 738-CML0805X7R102KT50VTR-ND - Tape & Reel (TR) 738-CML0805X7R102KT50VCT-ND - Cut Tape (CT) 738-CML0805X7R102KT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML0805X7R102KT50V |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML0805X7R102KT50V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.38600 | kr.3.86 |
| 50 | kr.0.26740 | kr.13.37 |
| 100 | kr.0.23150 | kr.23.15 |
| 500 | kr.0.17000 | kr.85.00 |
| 1.000 | kr.0.15117 | kr.151.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12309 | kr.492.36 |
| 8.000 | kr.0.11268 | kr.901.44 |
| 12.000 | kr.0.10747 | kr.1,289.64 |
| 20.000 | kr.0.10171 | kr.2,034.20 |
| 28.000 | kr.0.09834 | kr.2,753.52 |
| 40.000 | kr.0.09510 | kr.3,804.00 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |

