
CML0805C0G330JT50V | |
|---|---|
DigiKey Part Number | 738-CML0805C0G330JT50VTR-ND - Tape & Reel (TR) 738-CML0805C0G330JT50VCT-ND - Cut Tape (CT) 738-CML0805C0G330JT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML0805C0G330JT50V |
Description | CAP CER 33PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML0805C0G330JT50V Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.31100 | kr.3.11 |
| 50 | kr.0.21420 | kr.10.71 |
| 100 | kr.0.18450 | kr.18.45 |
| 500 | kr.0.13416 | kr.67.08 |
| 1.000 | kr.0.11875 | kr.118.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.09570 | kr.382.80 |
| 8.000 | kr.0.08718 | kr.697.44 |
| 12.000 | kr.0.08291 | kr.994.92 |
| 20.000 | kr.0.07819 | kr.1,563.80 |
| 28.000 | kr.0.07543 | kr.2,112.04 |
| 40.000 | kr.0.07277 | kr.2,910.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

