
CML0805C0G301JT50V | |
|---|---|
DigiKey Part Number | 738-CML0805C0G301JT50VTR-ND - Tape & Reel (TR) 738-CML0805C0G301JT50VCT-ND - Cut Tape (CT) 738-CML0805C0G301JT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML0805C0G301JT50V |
Description | CAP CER 300PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML0805C0G301JT50V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.39900 | kr.3.99 |
| 50 | kr.0.27780 | kr.13.89 |
| 100 | kr.0.24050 | kr.24.05 |
| 500 | kr.0.17746 | kr.88.73 |
| 1.000 | kr.0.15811 | kr.158.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12929 | kr.517.16 |
| 8.000 | kr.0.11860 | kr.948.80 |
| 12.000 | kr.0.11325 | kr.1,359.00 |
| 20.000 | kr.0.10733 | kr.2,146.60 |
| 28.000 | kr.0.10387 | kr.2,908.36 |
| 40.000 | kr.0.10054 | kr.4,021.60 |
| 48.000 | kr.0.09897 | kr.4,750.56 |
| 96.000 | kr.0.09366 | kr.8,991.36 |
| 100.000 | kr.0.09338 | kr.9,338.00 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |

