12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML0805C0G120JT50V

DigiKey Part Number
738-CML0805C0G120JT50VTR-ND - Tape & Reel (TR)
738-CML0805C0G120JT50VCT-ND - Cut Tape (CT)
738-CML0805C0G120JT50VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CML0805C0G120JT50V
Description
CAP CER 12PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CML0805C0G120JT50V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.787
Factory Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.30200kr.3.02
50kr.0.20700kr.10.35
100kr.0.17810kr.17.81
500kr.0.12962kr.64.81
1.000kr.0.11471kr.114.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.09706kr.388.24
8.000kr.0.08842kr.707.36
12.000kr.0.08409kr.1,009.08
20.000kr.0.07930kr.1,586.00
28.000kr.0.07650kr.2,142.00
40.000kr.0.07381kr.2,952.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000