
CML0805C0G120JT50V | |
|---|---|
DigiKey Part Number | 738-CML0805C0G120JT50VTR-ND - Tape & Reel (TR) 738-CML0805C0G120JT50VCT-ND - Cut Tape (CT) 738-CML0805C0G120JT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML0805C0G120JT50V |
Description | CAP CER 12PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML0805C0G120JT50V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.30200 | kr.3.02 |
| 50 | kr.0.20700 | kr.10.35 |
| 100 | kr.0.17810 | kr.17.81 |
| 500 | kr.0.12962 | kr.64.81 |
| 1.000 | kr.0.11471 | kr.114.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.09706 | kr.388.24 |
| 8.000 | kr.0.08842 | kr.707.36 |
| 12.000 | kr.0.08409 | kr.1,009.08 |
| 20.000 | kr.0.07930 | kr.1,586.00 |
| 28.000 | kr.0.07650 | kr.2,142.00 |
| 40.000 | kr.0.07381 | kr.2,952.40 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

