
CML0603X7R561KT50V | |
|---|---|
DigiKey Part Number | 738-CML0603X7R561KT50VTR-ND - Tape & Reel (TR) 738-CML0603X7R561KT50VCT-ND - Cut Tape (CT) 738-CML0603X7R561KT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML0603X7R561KT50V |
Description | CAP CER 560PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML0603X7R561KT50V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.23100 | kr.2.31 |
| 50 | kr.0.15560 | kr.7.78 |
| 100 | kr.0.13250 | kr.13.25 |
| 500 | kr.0.09516 | kr.47.58 |
| 1.000 | kr.0.08359 | kr.83.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.06646 | kr.265.84 |
| 8.000 | kr.0.06010 | kr.480.80 |
| 12.000 | kr.0.05692 | kr.683.04 |
| 20.000 | kr.0.05340 | kr.1,068.00 |
| 28.000 | kr.0.05135 | kr.1,437.80 |
| 40.000 | kr.0.04937 | kr.1,974.80 |
| 48.000 | kr.0.04844 | kr.2,325.12 |
| 96.000 | kr.0.04529 | kr.4,347.84 |
| 100.000 | kr.0.04512 | kr.4,512.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

