470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML0603X7R471KT50V

DigiKey Part Number
738-CML0603X7R471KT50VTR-ND - Tape & Reel (TR)
738-CML0603X7R471KT50VCT-ND - Cut Tape (CT)
738-CML0603X7R471KT50VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CML0603X7R471KT50V
Description
CAP CER 470PF 50V X7R 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CML0603X7R471KT50V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 817
Factory Stock: 12.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.23100kr.2.31
50kr.0.15560kr.7.78
100kr.0.13250kr.13.25
500kr.0.09516kr.47.58
1.000kr.0.08359kr.83.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.06646kr.265.84
8.000kr.0.06010kr.480.80
12.000kr.0.05692kr.683.04
20.000kr.0.05340kr.1,068.00
28.000kr.0.05135kr.1,437.80
40.000kr.0.04937kr.1,974.80
48.000kr.0.04844kr.2,325.12
96.000kr.0.04529kr.4,347.84
100.000kr.0.04512kr.4,512.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000