
CML0603X7R151KT50V | |
|---|---|
DigiKey Part Number | 738-CML0603X7R151KT50VTR-ND - Tape & Reel (TR) 738-CML0603X7R151KT50VCT-ND - Cut Tape (CT) 738-CML0603X7R151KT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML0603X7R151KT50V |
Description | CAP CER 150PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML0603X7R151KT50V Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.24100 | kr.2.41 |
| 50 | kr.0.16100 | kr.8.05 |
| 100 | kr.0.13760 | kr.13.76 |
| 500 | kr.0.09852 | kr.49.26 |
| 1.000 | kr.0.08660 | kr.86.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.06879 | kr.275.16 |
| 8.000 | kr.0.06222 | kr.497.76 |
| 12.000 | kr.0.05893 | kr.707.16 |
| 20.000 | kr.0.05529 | kr.1,105.80 |
| 28.000 | kr.0.05316 | kr.1,488.48 |
| 40.000 | kr.0.05112 | kr.2,044.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

