8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML0603C0G8R2CT50V

DigiKey Part Number
738-CML0603C0G8R2CT50VTR-ND - Tape & Reel (TR)
738-CML0603C0G8R2CT50VCT-ND - Cut Tape (CT)
738-CML0603C0G8R2CT50VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CML0603C0G8R2CT50V
Description
CAP CER 8.2PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CML0603C0G8R2CT50V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.285
Factory Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.25700kr.2.57
50kr.0.17620kr.8.81
100kr.0.15170kr.15.17
500kr.0.10932kr.54.66
1.000kr.0.09632kr.96.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.07703kr.308.12
8.000kr.0.06989kr.559.12
12.000kr.0.06633kr.795.96
20.000kr.0.06237kr.1,247.40
28.000kr.0.06006kr.1,681.68
40.000kr.0.05784kr.2,313.60
48.000kr.0.05679kr.2,725.92
96.000kr.0.05325kr.5,112.00
100.000kr.0.05306kr.5,306.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000