
CML0603C0G3R9CT50V | |
|---|---|
DigiKey Part Number | 738-CML0603C0G3R9CT50VTR-ND - Tape & Reel (TR) 738-CML0603C0G3R9CT50VCT-ND - Cut Tape (CT) 738-CML0603C0G3R9CT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML0603C0G3R9CT50V |
Description | CAP CER 3.9PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML0603C0G3R9CT50V Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.26600 | kr.2.66 |
| 50 | kr.0.18260 | kr.9.13 |
| 100 | kr.0.15660 | kr.15.66 |
| 500 | kr.0.11310 | kr.56.55 |
| 1.000 | kr.0.09973 | kr.99.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.07976 | kr.319.04 |
| 8.000 | kr.0.07236 | kr.578.88 |
| 12.000 | kr.0.06866 | kr.823.92 |
| 20.000 | kr.0.06457 | kr.1,291.40 |
| 28.000 | kr.0.06218 | kr.1,741.04 |
| 40.000 | kr.0.05988 | kr.2,395.20 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

