
CML0603C0G300JT50V | |
|---|---|
DigiKey Part Number | 738-CML0603C0G300JT50VTR-ND - Tape & Reel (TR) 738-CML0603C0G300JT50VCT-ND - Cut Tape (CT) 738-CML0603C0G300JT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML0603C0G300JT50V |
Description | CAP CER 30PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML0603C0G300JT50V Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20300 | kr.2.03 |
| 50 | kr.0.13700 | kr.6.85 |
| 100 | kr.0.11730 | kr.11.73 |
| 500 | kr.0.08330 | kr.41.65 |
| 1.000 | kr.0.07291 | kr.72.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.05749 | kr.229.96 |
| 8.000 | kr.0.05179 | kr.414.32 |
| 12.000 | kr.0.04895 | kr.587.40 |
| 20.000 | kr.0.04579 | kr.915.80 |
| 28.000 | kr.0.04395 | kr.1,230.60 |
| 40.000 | kr.0.04217 | kr.1,686.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

