680 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM14JT680R

DigiKey Part Number
S680QTR-ND - Tape & Reel (TR)
S680QCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM14JT680R
Description
RES 680 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM14JT680R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.667
Factory Stock: 20.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.15800kr.1.58
25kr.0.12640kr.3.16
50kr.0.11620kr.5.81
100kr.0.11570kr.11.57
250kr.0.09784kr.24.46
500kr.0.08658kr.43.29
1.000kr.0.07704kr.77.04
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.05309kr.265.45
10.000kr.0.05148kr.514.80
15.000kr.0.05056kr.758.40
25.000kr.0.04755kr.1,188.75
35.000kr.0.04036kr.1,412.60
50.000kr.0.04020kr.2,010.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750