CFM14JT3K00 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 91.197
Unit Price: kr.0.64000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11814
Datasheet
3 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM14JT3K00

DigiKey Part Number
S3KQTR-ND - Tape & Reel (TR)
S3KQCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM14JT3K00
Description
RES 3K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM14JT3K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.18600kr.1.86
25kr.0.15440kr.3.86
50kr.0.13380kr.6.69
100kr.0.11770kr.11.77
250kr.0.09952kr.24.88
500kr.0.08810kr.44.05
1.000kr.0.07838kr.78.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06098kr.304.90
10.000kr.0.05530kr.553.00
15.000kr.0.05237kr.785.55
25.000kr.0.04907kr.1,226.75
35.000kr.0.04709kr.1,648.15
50.000kr.0.04517kr.2,258.50
60.000kr.0.04424kr.2,654.40
120.000kr.0.04107kr.4,928.40
125.000kr.0.04090kr.5,112.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000