
CFM14JT39K0 | |
|---|---|
DigiKey Part Number | S39KQTR-ND - Tape & Reel (TR) S39KQCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM14JT39K0 |
Description | RES 39K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM14JT39K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.18600 | kr.1.86 |
| 25 | kr.0.15440 | kr.3.86 |
| 50 | kr.0.13380 | kr.6.69 |
| 100 | kr.0.11770 | kr.11.77 |
| 250 | kr.0.09952 | kr.24.88 |
| 500 | kr.0.08810 | kr.44.05 |
| 1.000 | kr.0.07838 | kr.78.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06098 | kr.304.90 |
| 10.000 | kr.0.05530 | kr.553.00 |
| 15.000 | kr.0.05237 | kr.785.55 |
| 25.000 | kr.0.04907 | kr.1,226.75 |
| 35.000 | kr.0.04709 | kr.1,648.15 |
| 50.000 | kr.0.04517 | kr.2,258.50 |
| 60.000 | kr.0.04424 | kr.2,654.40 |
| 120.000 | kr.0.04107 | kr.4,928.40 |
| 125.000 | kr.0.04090 | kr.5,112.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

