33 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM14JT33K0

DigiKey Part Number
S33KQTR-ND - Tape & Reel (TR)
S33KQCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM14JT33K0
Description
RES 33K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM14JT33K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
0/ -500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55.507
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.15400kr.1.54
25kr.0.12880kr.3.22
50kr.0.11840kr.5.92
100kr.0.11770kr.11.77
250kr.0.09952kr.24.88
500kr.0.08810kr.44.05
1.000kr.0.07838kr.78.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06076kr.303.80
10.000kr.0.04726kr.472.60
15.000kr.0.04709kr.706.35
25.000kr.0.04517kr.1,129.25
35.000kr.0.04424kr.1,548.40
50.000kr.0.04107kr.2,053.50
60.000kr.0.04090kr.2,454.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000