330 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM14JT330R

DigiKey Part Number
S330QTR-ND - Tape & Reel (TR)
S330QCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM14JT330R
Description
RES 330 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM14JT330R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.500
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
Quantitycms-unit-priceExt Price
1kr.0.64000kr.0.64
10kr.0.18600kr.1.86
25kr.0.15440kr.3.86
50kr.0.13380kr.6.69
100kr.0.11770kr.11.77
250kr.0.09952kr.24.88
500kr.0.08810kr.44.05
1.000kr.0.07838kr.78.38
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
5.000kr.0.06282kr.314.10
10.000kr.0.05696kr.569.60
15.000kr.0.05395kr.809.25
25.000kr.0.05054kr.1,263.50
35.000kr.0.04851kr.1,697.85
50.000kr.0.04652kr.2,326.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000