
CFM14JT330K | |
|---|---|
DigiKey Part Number | S330KQTR-ND - Tape & Reel (TR) S330KQCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM14JT330K |
Description | RES 330K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM14JT330K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -850ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.18600 | kr.1.86 |
| 25 | kr.0.15440 | kr.3.86 |
| 50 | kr.0.13380 | kr.6.69 |
| 100 | kr.0.11770 | kr.11.77 |
| 250 | kr.0.09952 | kr.24.88 |
| 500 | kr.0.08810 | kr.44.05 |
| 1.000 | kr.0.07838 | kr.78.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06282 | kr.314.10 |
| 10.000 | kr.0.05696 | kr.569.60 |
| 15.000 | kr.0.05395 | kr.809.25 |
| 25.000 | kr.0.05054 | kr.1,263.50 |
| 35.000 | kr.0.04851 | kr.1,697.85 |
| 50.000 | kr.0.04652 | kr.2,326.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

