CFM14JT24R0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 16.194
Unit Price: kr.0.64000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11814
Datasheet
24 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM14JT24R0

DigiKey Part Number
S24QTR-ND - Tape & Reel (TR)
S24QCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM14JT24R0
Description
RES 24 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
24 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM14JT24R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06098kr.304.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000