
CFM14JT200R | |
|---|---|
DigiKey Part Number | S200QTR-ND - Tape & Reel (TR) S200QCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM14JT200R |
Description | RES 200 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM14JT200R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.18700 | kr.1.87 |
| 25 | kr.0.15480 | kr.3.87 |
| 50 | kr.0.13420 | kr.6.71 |
| 100 | kr.0.11800 | kr.11.80 |
| 250 | kr.0.09984 | kr.24.96 |
| 500 | kr.0.08836 | kr.44.18 |
| 1.000 | kr.0.07863 | kr.78.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06117 | kr.305.85 |
| 10.000 | kr.0.05547 | kr.554.70 |
| 15.000 | kr.0.05254 | kr.788.10 |
| 25.000 | kr.0.04922 | kr.1,230.50 |
| 35.000 | kr.0.04724 | kr.1,653.40 |
| 50.000 | kr.0.04531 | kr.2,265.50 |
| 60.000 | kr.0.04438 | kr.2,662.80 |
| 120.000 | kr.0.04120 | kr.4,944.00 |
| 125.000 | kr.0.04102 | kr.5,127.50 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |

