Similar
Similar

CFM14JT13K0 | |
|---|---|
DigiKey Part Number  | S13KQTR-ND - Tape & Reel (TR) S13KQCT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | CFM14JT13K0  | 
Description  | RES 13K OHM 5% 1/4W AXIAL  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 13 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CFM14JT13K0 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Flame Retardant Coating, Safety  | |
Temperature Coefficient  | 0/ -500ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.067" Dia x 0.130" L (1.70mm x 3.30mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.18600 | kr.1.86 | 
| 25 | kr.0.15360 | kr.3.84 | 
| 50 | kr.0.13320 | kr.6.66 | 
| 100 | kr.0.11710 | kr.11.71 | 
| 250 | kr.0.09908 | kr.24.77 | 
| 500 | kr.0.08768 | kr.43.84 | 
| 1.000 | kr.0.07802 | kr.78.02 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.06070 | kr.303.50 | 
| 10.000 | kr.0.05504 | kr.550.40 | 
| 15.000 | kr.0.05213 | kr.781.95 | 
| 25.000 | kr.0.04884 | kr.1,221.00 | 
| 35.000 | kr.0.04687 | kr.1,640.45 | 
| 50.000 | kr.0.04496 | kr.2,248.00 | 
| 60.000 | kr.0.04404 | kr.2,642.40 | 
| 120.000 | kr.0.04088 | kr.4,905.60 | 
| 125.000 | kr.0.04071 | kr.5,088.75 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 



