CFMSeries 12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM14JT12R0

DigiKey Part Number
S12QTR-ND - Tape & Reel (TR)
S12QCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM14JT12R0
Description
RES 12 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM14JT12R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.231
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.18700kr.1.87
25kr.0.15480kr.3.87
50kr.0.13420kr.6.71
100kr.0.11800kr.11.80
250kr.0.09984kr.24.96
500kr.0.08836kr.44.18
1.000kr.0.07863kr.78.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04049kr.202.45
10.000kr.0.03657kr.365.70
15.000kr.0.03455kr.518.25
25.000kr.0.03227kr.806.75
35.000kr.0.03090kr.1,081.50
50.000kr.0.02957kr.1,478.50
60.000kr.0.02894kr.1,736.40
120.000kr.0.02674kr.3,208.80
125.000kr.0.02663kr.3,328.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250