CFM14JA820K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.05568
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11759
Datasheet
CFMSeries 820k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM14JA820K

DigiKey Part Number
CFM14JA820K-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFM14JA820K
Description
RES 820K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
820 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM14JA820K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
0/ -850ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.05568kr.278.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.05568
Unit Price with VAT:kr.0.06960