
CFM14JA680K | |
|---|---|
DigiKey Part Number  | 738-CFM14JA680KCT-ND - Cut Tape (CT) 738-CFM14JA680KTB-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | CFM14JA680K  | 
Description  | RES 680K OHM 5% 1/4W AXIAL  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 680 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CFM14JA680K Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Flame Retardant Coating, Safety  | |
Temperature Coefficient  | 0/ -850ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.067" Dia x 0.130" L (1.70mm x 3.30mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.16600 | kr.1.66 | 
| 25 | kr.0.14080 | kr.3.52 | 
| 50 | kr.0.12280 | kr.6.14 | 
| 100 | kr.0.10820 | kr.10.82 | 
| 250 | kr.0.09112 | kr.22.78 | 
| 500 | kr.0.08064 | kr.40.32 | 
| 1.000 | kr.0.07168 | kr.71.68 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.05568 | kr.278.40 | 
| 10.000 | kr.0.05045 | kr.504.50 | 
| 15.000 | kr.0.04775 | kr.716.25 | 
| 25.000 | kr.0.04471 | kr.1,117.75 | 
| 35.000 | kr.0.04289 | kr.1,501.15 | 
| 50.000 | kr.0.04112 | kr.2,056.00 | 
| 60.000 | kr.0.04027 | kr.2,416.20 | 
| 120.000 | kr.0.03734 | kr.4,480.80 | 
| 125.000 | kr.0.03719 | kr.4,648.75 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

