CFMSeries 1-2k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM14JA1K20

DigiKey Part Number
738-CFM14JA1K20CT-ND - Cut Tape (CT)
738-CFM14JA1K20TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFM14JA1K20
Description
RES 1.2K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM14JA1K20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.978
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.16600kr.1.66
25kr.0.14080kr.3.52
50kr.0.12280kr.6.14
100kr.0.10820kr.10.82
250kr.0.09112kr.22.78
500kr.0.08064kr.40.32
1.000kr.0.07168kr.71.68
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.05568kr.278.40
10.000kr.0.05045kr.504.50
15.000kr.0.04775kr.716.25
25.000kr.0.04471kr.1,117.75
35.000kr.0.04289kr.1,501.15
50.000kr.0.04112kr.2,056.00
60.000kr.0.04027kr.2,416.20
120.000kr.0.03734kr.4,480.80
125.000kr.0.03719kr.4,648.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000