
CFM12JT820K | |
|---|---|
DigiKey Part Number | S820KHTR-ND - Tape & Reel (TR) S820KHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM12JT820K |
Description | RES 820K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM12JT820K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient 0/ -850ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.256" L (2.30mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.20500 | kr.2.05 |
| 25 | kr.0.16920 | kr.4.23 |
| 50 | kr.0.14880 | kr.7.44 |
| 100 | kr.0.13010 | kr.13.01 |
| 250 | kr.0.11024 | kr.27.56 |
| 500 | kr.0.09756 | kr.48.78 |
| 1.000 | kr.0.08686 | kr.86.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06774 | kr.338.70 |
| 10.000 | kr.0.06147 | kr.614.70 |
| 15.000 | kr.0.05825 | kr.873.75 |
| 25.000 | kr.0.05460 | kr.1,365.00 |
| 35.000 | kr.0.05242 | kr.1,834.70 |
| 50.000 | kr.0.05030 | kr.2,515.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

