CFM Series 680
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM12JT680R

DigiKey Part Number
S680HTR-ND - Tape & Reel (TR)
S680HCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM12JT680R
Description
RES 680 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM12JT680R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.256" L (2.30mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.047
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.19800kr.1.98
25kr.0.16400kr.4.10
50kr.0.14340kr.7.17
100kr.0.12610kr.12.61
250kr.0.10676kr.26.69
500kr.0.09460kr.47.30
1.000kr.0.08422kr.84.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06566kr.328.30
10.000kr.0.05958kr.595.80
15.000kr.0.05646kr.846.90
25.000kr.0.05293kr.1,323.25
35.000kr.0.05082kr.1,778.70
50.000kr.0.04876kr.2,438.00
60.000kr.0.04777kr.2,866.20
120.000kr.0.04438kr.5,325.60
125.000kr.0.04420kr.5,525.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000