CFM Series 47
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM12JT47R0

DigiKey Part Number
S47HTR-ND - Tape & Reel (TR)
S47HCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM12JT47R0
Description
RES 47 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM12JT47R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.256" L (2.30mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 207.473
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.16000kr.1.60
25kr.0.13560kr.3.39
50kr.0.12420kr.6.21
100kr.0.10690kr.10.69
250kr.0.09472kr.23.68
500kr.0.08422kr.42.11
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06566kr.328.30
10.000kr.0.05376kr.537.60
15.000kr.0.05293kr.793.95
25.000kr.0.05082kr.1,270.50
35.000kr.0.04876kr.1,706.60
50.000kr.0.04777kr.2,388.50
120.000kr.0.04438kr.5,325.60
125.000kr.0.04420kr.5,525.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000