
CFM12JT390R | |
---|---|
DigiKey Part Number | S390HTR-ND - Tape & Reel (TR) S390HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM12JT390R |
Description | RES 390 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM12JT390R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.256" L (2.30mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.19800 | kr.1.98 |
25 | kr.0.16400 | kr.4.10 |
50 | kr.0.14340 | kr.7.17 |
100 | kr.0.12610 | kr.12.61 |
250 | kr.0.10676 | kr.26.69 |
500 | kr.0.09460 | kr.47.30 |
1.000 | kr.0.08422 | kr.84.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.06566 | kr.328.30 |
10.000 | kr.0.05958 | kr.595.80 |
15.000 | kr.0.05646 | kr.846.90 |
25.000 | kr.0.05293 | kr.1,323.25 |
35.000 | kr.0.05082 | kr.1,778.70 |
50.000 | kr.0.04876 | kr.2,438.00 |
60.000 | kr.0.04777 | kr.2,866.20 |
120.000 | kr.0.04438 | kr.5,325.60 |
125.000 | kr.0.04420 | kr.5,525.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |