
| CFM12JT2K70 | |
|---|---|
| DigiKey Part Number | S2.7KHTR-ND - Tape & Reel (TR) S2.7KHCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | CFM12JT2K70 | 
| Description | RES 2.7K OHM 5% 1/2W AXIAL | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 2.7 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CFM12JT2K70 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Flame Retardant Coating, Safety | |
| Temperature Coefficient | 0/ -400ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.091" Dia x 0.256" L (2.30mm x 6.50mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.19800 | kr.1.98 | 
| 25 | kr.0.16400 | kr.4.10 | 
| 50 | kr.0.14340 | kr.7.17 | 
| 100 | kr.0.12610 | kr.12.61 | 
| 250 | kr.0.10676 | kr.26.69 | 
| 500 | kr.0.09460 | kr.47.30 | 
| 1.000 | kr.0.08422 | kr.84.22 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.06566 | kr.328.30 | 
| 10.000 | kr.0.05958 | kr.595.80 | 
| 15.000 | kr.0.05646 | kr.846.90 | 
| 25.000 | kr.0.05293 | kr.1,323.25 | 
| 35.000 | kr.0.05082 | kr.1,778.70 | 
| 50.000 | kr.0.04876 | kr.2,438.00 | 
| 60.000 | kr.0.04777 | kr.2,866.20 | 
| 120.000 | kr.0.04438 | kr.5,325.60 | 
| 125.000 | kr.0.04420 | kr.5,525.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark