27 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM12JT27R0

DigiKey Part Number
S27HTR-ND - Tape & Reel (TR)
S27HCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM12JT27R0
Description
RES 27 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM12JT27R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.256" L (2.30mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.168
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.16700kr.1.67
25kr.0.12880kr.3.22
50kr.0.12220kr.6.11
100kr.0.10740kr.10.74
250kr.0.09516kr.23.79
500kr.0.08462kr.42.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06597kr.329.85
10.000kr.0.05401kr.540.10
15.000kr.0.05318kr.797.70
25.000kr.0.05106kr.1,276.50
35.000kr.0.04899kr.1,714.65
50.000kr.0.04869kr.2,434.50
60.000kr.0.04441kr.2,664.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000