180 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM12JT180K

DigiKey Part Number
S180KHTR-ND - Tape & Reel (TR)
S180KHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM12JT180K
Description
RES 180K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
180 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM12JT180K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
0/ -850ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.256" L (2.30mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.971
Factory Stock: 30.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.19900kr.1.99
25kr.0.16480kr.4.12
50kr.0.14400kr.7.20
100kr.0.12670kr.12.67
250kr.0.10724kr.26.81
500kr.0.09504kr.47.52
1.000kr.0.08462kr.84.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06795kr.339.75
10.000kr.0.06166kr.616.60
15.000kr.0.05843kr.876.45
25.000kr.0.05477kr.1,369.25
35.000kr.0.05259kr.1,840.65
50.000kr.0.05046kr.2,523.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000