
CFM12JT12K0 | |
|---|---|
DigiKey Part Number | S12KHTR-ND - Tape & Reel (TR) S12KHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM12JT12K0 |
Description | RES 12K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM12JT12K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.256" L (2.30mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19800 | kr.1.98 |
| 25 | kr.0.16400 | kr.4.10 |
| 50 | kr.0.14340 | kr.7.17 |
| 100 | kr.0.12610 | kr.12.61 |
| 250 | kr.0.10676 | kr.26.69 |
| 500 | kr.0.09460 | kr.47.30 |
| 1.000 | kr.0.08422 | kr.84.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06566 | kr.328.30 |
| 10.000 | kr.0.05958 | kr.595.80 |
| 15.000 | kr.0.05646 | kr.846.90 |
| 25.000 | kr.0.05293 | kr.1,323.25 |
| 35.000 | kr.0.05082 | kr.1,778.70 |
| 50.000 | kr.0.04876 | kr.2,438.00 |
| 60.000 | kr.0.04777 | kr.2,866.20 |
| 120.000 | kr.0.04438 | kr.5,325.60 |
| 125.000 | kr.0.04420 | kr.5,525.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

