
| CFM12JT120R | |
|---|---|
| DigiKey Part Number | S120HTR-ND - Tape & Reel (TR) S120HCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | CFM12JT120R | 
| Description | RES 120 OHM 5% 1/2W AXIAL | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 120 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CFM12JT120R Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Flame Retardant Coating, Safety | |
| Temperature Coefficient | 0/ -400ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.091" Dia x 0.256" L (2.30mm x 6.50mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.16000 | kr.1.60 | 
| 25 | kr.0.13560 | kr.3.39 | 
| 50 | kr.0.12420 | kr.6.21 | 
| 100 | kr.0.10690 | kr.10.69 | 
| 250 | kr.0.09472 | kr.23.68 | 
| 500 | kr.0.08422 | kr.42.11 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.06048 | kr.302.40 | 
| 10.000 | kr.0.04704 | kr.470.40 | 
| 15.000 | kr.0.04438 | kr.665.70 | 
| 25.000 | kr.0.04420 | kr.1,105.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark