
CFM12JT11K0 | |
|---|---|
DigiKey Part Number | S11KHTR-ND - Tape & Reel (TR) S11KHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM12JT11K0 |
Description | RES 11K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM12JT11K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.256" L (2.30mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19900 | kr.1.99 |
| 25 | kr.0.16480 | kr.4.12 |
| 50 | kr.0.14400 | kr.7.20 |
| 100 | kr.0.12670 | kr.12.67 |
| 250 | kr.0.10724 | kr.26.81 |
| 500 | kr.0.09504 | kr.47.52 |
| 1.000 | kr.0.08462 | kr.84.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06597 | kr.329.85 |
| 10.000 | kr.0.05986 | kr.598.60 |
| 15.000 | kr.0.05673 | kr.850.95 |
| 25.000 | kr.0.05317 | kr.1,329.25 |
| 35.000 | kr.0.05106 | kr.1,787.10 |
| 50.000 | kr.0.04899 | kr.2,449.50 |
| 60.000 | kr.0.04800 | kr.2,880.00 |
| 120.000 | kr.0.04459 | kr.5,350.80 |
| 125.000 | kr.0.04441 | kr.5,551.25 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

