Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CFF14JT10R0 | |
|---|---|
DigiKey Part Number | CFF14JT10R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CFF14JT10R0 |
Description | RES 10 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Proof, Safety Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11009 | kr.550.45 |
| Unit Price without VAT: | kr.0.11009 |
|---|---|
| Unit Price with VAT: | kr.0.13761 |



