CFSeries 100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFF12JA100R

DigiKey Part Number
738-CFF12JA100RCT-ND - Cut Tape (CT)
738-CFF12JA100RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFF12JA100R
Description
RES 100 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.106" Dia x 0.335" L (2.70mm x 8.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.800
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.37100kr.3.71
25kr.0.30720kr.7.68
50kr.0.27000kr.13.50
100kr.0.23810kr.23.81
250kr.0.20276kr.50.69
500kr.0.18048kr.90.24
1.000kr.0.16154kr.161.54
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.14544kr.290.88
4.000kr.0.13175kr.527.00
6.000kr.0.12470kr.748.20
10.000kr.0.11674kr.1,167.40
14.000kr.0.11198kr.1,567.72
20.000kr.0.10734kr.2,146.80
24.000kr.0.10511kr.2,522.64
48.000kr.0.09747kr.4,678.56
50.000kr.0.09706kr.4,853.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000