
CF18JT9R10 | |
|---|---|
DigiKey Part Number | 738-CF18JT9R10TR-ND - Tape & Reel (TR) 738-CF18JT9R10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF18JT9R10 |
Description | RES 9.1 OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF18JT9R10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.14800 | kr.1.48 |
| 25 | kr.0.12360 | kr.3.09 |
| 50 | kr.0.10800 | kr.5.40 |
| 100 | kr.0.09450 | kr.9.45 |
| 250 | kr.0.07972 | kr.19.93 |
| 500 | kr.0.07034 | kr.35.17 |
| 1.000 | kr.0.06244 | kr.62.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04835 | kr.241.75 |
| 10.000 | kr.0.04373 | kr.437.30 |
| 15.000 | kr.0.04136 | kr.620.40 |
| 25.000 | kr.0.03867 | kr.966.75 |
| 35.000 | kr.0.03706 | kr.1,297.10 |
| 50.000 | kr.0.03550 | kr.1,775.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

